HM1-65162/883:D
Description: Standard SRAM,

Overview of HM1-65162/883:D by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS
HM1-65162/883 Renesas Electronics Corporation 2kx8 Asynchronous CMOS Static RAM

CAD Models for HM1-65162/883:D by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65162/883:D by Atmel Corporation

HM1-65162/883:D
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Memory IC Type
STANDARD SRAM
Qualification Status
Not Qualified
Want to compare parts?
  1. HM1-65162/883:D
    Atmel Corporation
    Standard SRAM,
    VS

Alternate Parts for HM1-65162/883:D

This table gives cross-reference parts and alternative options found for HM1-65162/883:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65162/883:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8403602JA Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor HM1-65162/883:D vs 8403602JA
HM1-65162-9 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162-9
HM1-65162-5 HM1-65162-5 Intersil Corporation HM1-65162/883:D vs HM1-65162-5
M38510/29104BJA 2KX8 STANDARD SRAM, 90ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Intersil Corporation HM1-65162/883:D vs M38510/29104BJA
HM1-65162C-2 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Temic Semiconductors HM1-65162/883:D vs HM1-65162C-2
8403602JX Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 Renesas Electronics Corporation HM1-65162/883:D vs 8403602JX
HM1-65162B-9 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162B-9
HM1-65162/883:D Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162/883:D
HM1-65162C-5 IC,SRAM,2KX8,CMOS,DIP,24PIN,CERAMIC Intersil Corporation HM1-65162/883:D vs HM1-65162C-5
AM9128-90/BJC Standard SRAM, 2KX8, 90ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD HM1-65162/883:D vs AM9128-90/BJC
Part Number Description Manufacturer Compare
HM1-65162C-5 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162C-5
8403603JX Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 Renesas Electronics Corporation HM1-65162/883:D vs 8403603JX
HM1-65162-5 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162-5
HM1-65162-5:D Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162-5:D
AM9128-90/BJC Standard SRAM, 2KX8, 90ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD HM1-65162/883:D vs AM9128-90/BJC
HM3-65162-9 Standard SRAM, 2KX8, 85ns, CMOS, PDIP24, Temic Semiconductors HM1-65162/883:D vs HM3-65162-9
HM1-65162/883:D Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162/883:D
HM1-65162B-9 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Rochester Electronics LLC HM1-65162/883:D vs HM1-65162B-9
HM1-65162B-9 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162B-9
HM1-65162C-9 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162/883:D vs HM1-65162C-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65162/883:D by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65162/883:D by Atmel Corporation

Select Manufacturer
Which Manufacturer of HM1-65162/883:D would you like to use for your alert(s)?
  • Please alert me when HM1-65162/883:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65162/883:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65162/883:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65162/883:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65162/883:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65162/883:D by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: