Part Details for HM0360-MWA by Himax Technologies
Overview of HM0360-MWA by Himax Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM0360-MWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3367-HM0360-MWA-ND
|
DigiKey | ULP VGA IMAGE SENSOR Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1905 In Stock |
|
$4.2420 / $7.5800 | Buy Now |
Part Details for HM0360-MWA
HM0360-MWA CAD Models
HM0360-MWA Part Data Attributes
|
HM0360-MWA
Himax Technologies
Buy Now
Datasheet
|
Compare Parts:
HM0360-MWA
Himax Technologies
CMOS Sensor, 656 Horiz pixels, 496 Vert pixels, 60fps, Surface Mount, CSP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIMAX TECHNOLOGIES INC | |
Package Description | CSP | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Dynamic Range | 85 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 656 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 7 mA | |
Optical Format | 1/6 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 3.6X3.6 µm | |
Sensitivity (V/lx.s) | 5.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 496 |