HM-H220DG2-8BP1-TG30
3M Interconnect
Description: Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal,

Overview of HM-H220DG2-8BP1-TG30 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for HM-H220DG2-8BP1-TG30 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM-H220DG2-8BP1-TG30 by 3M Interconnect

HM-H220DG2-8BP1-TG30
3M Interconnect
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
44 GROUND SHIELD CONTACTS ALSO AVAILABLE IN 2 ROWS, 3M, METPAK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
8
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
176
UL Flammability Code
94V-0
Want to compare parts?
  1. HM-H220DG2-8BP1-TG30
    3M Interconnect
    Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM-H220DG2-8BP1-TG30 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM-H220DG2-8BP1-TG30 by 3M Interconnect

Select Manufacturer
Which Manufacturer of HM-H220DG2-8BP1-TG30 would you like to use for your alert(s)?
  • Please alert me when HM-H220DG2-8BP1-TG30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM-H220DG2-8BP1-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM-H220DG2-8BP1-TG30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM-H220DG2-8BP1-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM-H220DG2-8BP1-TG30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM-H220DG2-8BP1-TG30 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: