HLX6256RVR
Description: Standard SRAM, 32KX8, 25ns, CMOS, CDIP28,

Overview of HLX6256RVR by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLX6256RVR by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLX6256RVR by Honeywell Microelectronics & Precision Sensors

HLX6256RVR
Honeywell Microelectronics & Precision Sensors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Standby Current-Max
0.0003 A
Standby Voltage-Min
1.65 V
Supply Current-Max
0.003 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. HLX6256RVR
    Honeywell Microelectronics & Precision Sensors
    Standard SRAM, 32KX8, 25ns, CMOS, CDIP28,
    VS

Alternate Parts for HLX6256RVR

This table gives cross-reference parts and alternative options found for HLX6256RVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLX6256RVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C162L-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP28, Cypress Semiconductor HLX6256RVR vs CY7C162L-25PC
CY7C186L-25PC Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, Cypress Semiconductor HLX6256RVR vs CY7C186L-25PC
CY7C161-25LMB Standard SRAM, 16KX4, 25ns, CMOS, CQCC28 Cypress Semiconductor HLX6256RVR vs CY7C161-25LMB
CY7C161L-25DC Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, Cypress Semiconductor HLX6256RVR vs CY7C161L-25DC
CY7C161-25DMB Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, Cypress Semiconductor HLX6256RVR vs CY7C161-25DMB
AT38H256-25DM/883 SRAM Microchip Technology Inc HLX6256RVR vs AT38H256-25DM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLX6256RVR by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLX6256RVR by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of HLX6256RVR would you like to use for your alert(s)?
  • Please alert me when HLX6256RVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLX6256RVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLX6256RVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLX6256RVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLX6256RVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLX6256RVR by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: