HLX6228TVH
Description: IC 128K X 8 STANDARD SRAM, 30 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM

Overview of HLX6228TVH by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HLX6228TVH by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLX6228TVH by Honeywell Sensing and Control

HLX6228TVH
Honeywell Sensing and Control
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
DFP, FL32,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F32
JESD-609 Code
e0
Length
20.83 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL32,.6
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.81 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
1.65 V
Supply Current-Max
0.0039 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
15.24 mm
Want to compare parts?
  1. HLX6228TVH
    Honeywell Sensing and Control
    IC 128K X 8 STANDARD SRAM, 30 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM
    VS

Alternate Parts for HLX6228TVH

This table gives cross-reference parts and alternative options found for HLX6228TVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLX6228TVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLX6228TVR Standard SRAM, 128KX8, 30ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 Honeywell Microelectronics & Precision Sensors HLX6228TVH vs HLX6228TVR
HLX6228TVF Standard SRAM, 128KX8, 30ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 Honeywell Microelectronics & Precision Sensors HLX6228TVH vs HLX6228TVF
Part Number Description Manufacturer Compare
HLX6228TVR Standard SRAM, 128KX8, 30ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 Honeywell Microelectronics & Precision Sensors HLX6228TVH vs HLX6228TVR
HLX6228TVF Standard SRAM, 128KX8, 30ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 Honeywell Microelectronics & Precision Sensors HLX6228TVH vs HLX6228TVF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLX6228TVH by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLX6228TVH by Honeywell Sensing and Control

  • Please alert me when HLX6228TVH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLX6228TVH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLX6228TVH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLX6228TVH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLX6228TVH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLX6228TVH by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: