-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW25S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal | |
HLW25S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW4R-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 4 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLW25S-2A7LF-ND
|
DigiKey | CONN FFC FPC VERT 25POS 1MM PCB Min Qty: 5670 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLW25S-2A7LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HLW25S-2A7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |