Part Details for HLW21S-2A7LF by Amphenol FCi
Overview of HLW21S-2A7LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW21S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 21 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal | |
HLW21S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 21 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW25S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Part Details for HLW21S-2A7LF
HLW21S-2A7LF CAD Models
HLW21S-2A7LF Part Data Attributes
|
HLW21S-2A7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW21S-2A7LF
Amphenol FCi
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |