Part Details for HLT2HN330JBR by Xiamen Wanming Electronics Co Ltd
Overview of HLT2HN330JBR by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT2HN330JBR
HLT2HN330JBR CAD Models
HLT2HN330JBR Part Data Attributes
|
HLT2HN330JBR
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT2HN330JBR
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HLT2HN(J,K) | |
Terminal Pitch | 5 mm |
Alternate Parts for HLT2HN330JBR
This table gives cross-reference parts and alternative options found for HLT2HN330JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT2HN330JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT2HN330JCR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JCR |
HLT2HN330JMR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JMR |
HLT2HN330JEA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JEA |
HLT2HN330JER | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JER |
HLT2HN330JGA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JGA |
HLT2HN330JFA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JFA |
HLT2HN330JMB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JMB |
HLT2HN330JFB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JFB |
HLT2HN330JEB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JEB |
HLT2HN330JBB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT2HN330JBR vs HLT2HN330JBB |