Part Details for HLT1HS470KGA by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HS470KGA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HS470KGA
HLT1HS470KGA CAD Models
HLT1HS470KGA Part Data Attributes
|
HLT1HS470KGA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HS470KGA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HS(J,K) | |
Temperature Coefficient | -750/+120ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HS470KGA
This table gives cross-reference parts and alternative options found for HLT1HS470KGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HS470KGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HS470KGR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KGR |
HLT1HS470KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KAR |
HLT1HS470KMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KMR |
HLT1HS470KMA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KMA |
HLT1HS470KFB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KFB |
HLT1HS470KEA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KEA |
HLT1HS470KDR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KDR |
HLT1HS470KDA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KDA |
HLT1HS470KHA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KHA |
HLT1HS470KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -750/+120ppm/Cel TC, 0.000047uF, | Xiamen Wanming Electronics Co Ltd | HLT1HS470KGA vs HLT1HS470KBR |