Part Details for HLT1HN680JDB by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HN680JDB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HN680JDB
HLT1HN680JDB CAD Models
HLT1HN680JDB Part Data Attributes
|
HLT1HN680JDB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HN680JDB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HN(J,K) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HN680JDB
This table gives cross-reference parts and alternative options found for HLT1HN680JDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HN680JDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HN680JGR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JGR |
HLT1HN680JFB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JFB |
HLT1HN680JBB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JBB |
HLT1HN680JDA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JDA |
HLT1HN680JMR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JMR |
HLT1HN680JHA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JHA |
HLT1HN680JFA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JFA |
HLT1HN680JGB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JGB |
HLT1HN680JER | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JER |
HLT1HN680JHB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.000068uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN680JDB vs HLT1HN680JHB |