Part Details for HLT1HN330KMA by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HN330KMA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HN330KMA
HLT1HN330KMA CAD Models
HLT1HN330KMA Part Data Attributes
|
HLT1HN330KMA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HN330KMA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HN(J,K) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HN330KMA
This table gives cross-reference parts and alternative options found for HLT1HN330KMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HN330KMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HN330KGB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KGB |
HLT1HN330KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KBA |
HLT1HN330KMB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KMB |
HLT1HN330KFR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KFR |
HLT1HN330KEB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KEB |
HLT1HN330KAB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KAB |
HLT1HN330KGR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KGR |
HLT1HN330KHR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KHR |
HLT1HN330KFA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KFA |
HLT1HN330KDA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000033uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN330KMA vs HLT1HN330KDA |