Part Details for HLT1HN180KEB by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HN180KEB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HN180KEB
HLT1HN180KEB CAD Models
HLT1HN180KEB Part Data Attributes
|
HLT1HN180KEB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HN180KEB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HN(J,K) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HN180KEB
This table gives cross-reference parts and alternative options found for HLT1HN180KEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HN180KEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HN180KDA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KDA |
HLT1HN180KDR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KDR |
HLT1HN180KBB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KBB |
HLT1HN180KAB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KAB |
HLT1HN180KHB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KHB |
HLT1HN180KEA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KEA |
HLT1HN180KFR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KFR |
HLT1HN180KHA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KHA |
HLT1HN180KCB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KCB |
HLT1HN180KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000018uF, | Xiamen Wanming Electronics Co Ltd | HLT1HN180KEB vs HLT1HN180KBR |