HLT1HC180KMB
Xiamen Wanming Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF,

Overview of HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd

HLT1HC180KMB
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5.5 mm
Dielectric Material
CERAMIC
Length
3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
HLT1HC(J,K)
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Want to compare parts?
  1. HLT1HC180KMB
    Xiamen Wanming Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF,
    VS

Alternate Parts for HLT1HC180KMB

This table gives cross-reference parts and alternative options found for HLT1HC180KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HC180KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLT1HC180KHR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KHR
HLT1HC180KGA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KGA
HLT1HC180KMR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KMR
HLT1HC180KFR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KFR
HLT1HC180KCB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KCB
HLT1HC180KAR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KAR
HLT1HC180KDB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KDB
HLT1HC180KCA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KCA
HLT1HC180KMA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KMA
HLT1HC180KDA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.000018uF, Xiamen Wanming Electronics Co Ltd HLT1HC180KMB vs HLT1HC180KDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd

  • Please alert me when HLT1HC180KMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLT1HC180KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLT1HC180KMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLT1HC180KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLT1HC180KMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLT1HC180KMB by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: