Part Details for HLT1HC030DFB by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HC030DFB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HC030DFB
HLT1HC030DFB CAD Models
HLT1HC030DFB Part Data Attributes
|
HLT1HC030DFB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HC030DFB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HC(C,D) | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HC030DFB
This table gives cross-reference parts and alternative options found for HLT1HC030DFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HC030DFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HC030DGA | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DGA |
HLT1HC030DDB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DDB |
HLT1HC030DEB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DEB |
HLT1HC030DBB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DBB |
HLT1HC030DAB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DAB |
HLT1HC030DFR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DFR |
HLT1HC030DER | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DER |
HLT1HC030DFA | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DFA |
HLT1HC030DHB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DHB |
HLT1HC030DBR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, -/+60ppm/Cel TC, 0.000003uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC030DFB vs HLT1HC030DBR |