Part Details for HLSS030-299GG by Advanced Interconnections Corp
Overview of HLSS030-299GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HLSS030-299GG
HLSS030-299GG CAD Models
HLSS030-299GG Part Data Attributes
|
HLSS030-299GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLSS030-299GG
Advanced Interconnections Corp
IC Socket, SIP30, 30 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 30 |