Part Details for HLSS030-04TG by Advanced Interconnections Corp
Overview of HLSS030-04TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A04TGLC | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TGLB | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Part Details for HLSS030-04TG
HLSS030-04TG CAD Models
HLSS030-04TG Part Data Attributes
|
HLSS030-04TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLSS030-04TG
Advanced Interconnections Corp
IC Socket, SIP30, 30 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.12 inch | |
Body Length | 3 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 30 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLSS030-04TG
This table gives cross-reference parts and alternative options found for HLSS030-04TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLSS030-04TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSS030-04TG | IC Socket, SIP30, 30 Contact(s), 2.54mm Term Pitch, Solder | Advanced Interconnections Corp | HLSS030-04TG vs LSS030-04TG |
RLSS030-04TT | IC Socket, SIP30, 30 Contact(s) | Advanced Interconnections Corp | HLSS030-04TG vs RLSS030-04TT |
HLSS030-04TT | IC Socket, SIP30, 30 Contact(s), | Advanced Interconnections Corp | HLSS030-04TG vs HLSS030-04TT |
RLSS030-04MG | IC Socket, SIP30, 30 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | HLSS030-04TG vs RLSS030-04MG |
RLSS030-04TG | IC Socket, SIP30, 30 Contact(s) | Advanced Interconnections Corp | HLSS030-04TG vs RLSS030-04TG |