Part Details for HLS620-49GG by Advanced Interconnections Corp
Overview of HLS620-49GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for HLS620-49GG
HLS620-49GG CAD Models
HLS620-49GG Part Data Attributes
|
HLS620-49GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS620-49GG
Advanced Interconnections Corp
IC Socket, DIP20, 20 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.095 inch | |
Body Length | 1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS620-49GG
This table gives cross-reference parts and alternative options found for HLS620-49GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS620-49GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS620-49GT | IC Socket, DIP20, 20 Contact(s) | Advanced Interconnections Corp | HLS620-49GG vs HLS620-49GT |
LS620-49GT | IC Socket, DIP40, 20 Contact(s) | Advanced Interconnections Corp | HLS620-49GG vs LS620-49GT |
LS620-49GG | IC Socket, DIP40, 20 Contact(s) | Advanced Interconnections Corp | HLS620-49GG vs LS620-49GG |