There are no models available for this part yet.
Overview of HLS414-230GT by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Medical Imaging
CAD Models for HLS414-230GT by Advanced Interconnections Corp
Part Data Attributes for HLS414-230GT by Advanced Interconnections Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Depth
|
0.165 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.4 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for HLS414-230GT
This table gives cross-reference parts and alternative options found for HLS414-230GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS414-230GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS914-29GT | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs LS914-29GT |
LS614-01GG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs LS614-01GG |
HLS314-01GT3M | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS314-01GT3M |
HLS314-03TG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS314-03TG |
LS314-37GG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs LS314-37GG |
HLS314-237GG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS314-237GG |
HLS914-02TT | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS914-02TT |
HLS414-01TG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS414-01TG |
HLS314-473TT | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS314-473TT |
HLS314-05TT | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | HLS414-230GT vs HLS314-05TT |