HLS320-04TG
Advanced Interconnections Corp
Description: IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Overview of HLS320-04TG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Medical Imaging

CAD Models for HLS320-04TG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLS320-04TG by Advanced Interconnections Corp

HLS320-04TG
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.4 inch
Body Depth
0.12 inch
Body Length
1 inch
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BRASS
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP20
Housing Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
260 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. HLS320-04TG
    Advanced Interconnections Corp
    IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
    VS

Alternate Parts for HLS320-04TG

This table gives cross-reference parts and alternative options found for HLS320-04TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS320-04TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLS320-04TT IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp HLS320-04TG vs HLS320-04TT
LS320-04TT IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp HLS320-04TG vs LS320-04TT
Part Number Description Manufacturer Compare
LS320-04TG IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp HLS320-04TG vs LS320-04TG
LS320-04TT IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp HLS320-04TG vs LS320-04TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLS320-04TG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLS320-04TG by Advanced Interconnections Corp

  • Please alert me when HLS320-04TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLS320-04TG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLS320-04TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLS320-04TG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLS320-04TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLS320-04TG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: