Part Details for HLS316-01TT by Advanced Interconnections Corp
Overview of HLS316-01TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for HLS316-01TT
HLS316-01TT CAD Models
HLS316-01TT Part Data Attributes
|
HLS316-01TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS316-01TT
Advanced Interconnections Corp
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS316-01TT
This table gives cross-reference parts and alternative options found for HLS316-01TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS316-01TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS316-30TT | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | HLS316-01TT vs HLS316-30TT |
HLS316-344GG | IC Socket, DIP16, 16 Contact(s), 0.3inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | HLS316-01TT vs HLS316-344GG |
510-16-CC-L | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Eaton Corporation | HLS316-01TT vs 510-16-CC-L |
HLS316-01TG3M | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | HLS316-01TT vs HLS316-01TG3M |
HLS316-05GT | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | HLS316-01TT vs HLS316-05GT |
RLS316-30GT | IC Socket, DIP16, 16 Contact(s), | Advanced Interconnections Corp | HLS316-01TT vs RLS316-30GT |
HLS316-01TTRTV | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | HLS316-01TT vs HLS316-01TTRTV |
HLS316-01GGRTV | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | HLS316-01TT vs HLS316-01GGRTV |
HLS316-150TT | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | HLS316-01TT vs HLS316-150TT |
LS316-344TG | IC Socket, DIP16, 16 Contact(s), 0.3inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | HLS316-01TT vs LS316-344TG |