Part Details for HLNB004-230GT by Advanced Interconnections Corp
Overview of HLNB004-230GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HLNB004-230GT
HLNB004-230GT CAD Models
HLNB004-230GT Part Data Attributes
|
HLNB004-230GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLNB004-230GT
Advanced Interconnections Corp
IC Socket, SIP4, 4 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |