Part Details for HLMT-QL00-T0024 by Broadcom Limited
Overview of HLMT-QL00-T0024 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMT-QL00-T0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMT-QL00-T0024CT-ND
|
DigiKey | LED AMBER CLEAR SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9979 In Stock |
|
$0.7050 / $2.2000 | Buy Now |
DISTI #
HLMT-QL00-T0024
|
Avnet Americas | LED Uni-Color Amber 592nm 2-Pin T/R - Tape and Reel (Alt: HLMT-QL00-T0024) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 114000 |
|
$0.5567 / $0.5929 | Buy Now |
DISTI #
630-HLMT-QL00-T0024
|
Mouser Electronics | Standard LEDs - SMD Poly,Dome,AlInGaP2,Yel,Yoke,T/R RoHS: Compliant | 0 |
|
$0.7050 | Order Now |
Part Details for HLMT-QL00-T0024
HLMT-QL00-T0024 CAD Models
HLMT-QL00-T0024 Part Data Attributes
|
HLMT-QL00-T0024
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMT-QL00-T0024
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 15 deg |
Alternate Parts for HLMT-QL00-T0024
This table gives cross-reference parts and alternative options found for HLMT-QL00-T0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QL00-T0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMT-QL00-T0024 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | HLMT-QL00-T0024 vs HLMT-QL00-T0024 |