Part Details for HLMT-QL00-RU00 by Broadcom Limited
Overview of HLMT-QL00-RU00 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for HLMT-QL00-RU00
HLMT-QL00-RU00 CAD Models
HLMT-QL00-RU00 Part Data Attributes:
|
HLMT-QL00-RU00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMT-QL00-RU00
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMT-QL00-RU00
This table gives cross-reference parts and alternative options found for HLMT-QL00-RU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QL00-RU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QL00-RU00 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QL00-RU00 vs HLMA-QL00-RU00 |
HLMA-QL00-RU024 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QL00-RU00 vs HLMA-QL00-RU024 |
HLMA-QL00-RU034 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMA-QL00-RU034 |
HLMA-QL00-RU021 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMA-QL00-RU021 |
HLMT-QL00-RU00 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMT-QL00-RU00 |
HLMA-QL00-RU032 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMA-QL00-RU032 |
HLMT-QL00-RU031 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMT-QL00-RU031 |
HLMA-QL00-RU012 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMA-QL00-RU012 |
HLMT-QL00-RU022 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QL00-RU00 vs HLMT-QL00-RU022 |
HLMT-QL00-RU012 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QL00-RU00 vs HLMT-QL00-RU012 |