HLMT-QL00-PP034
Description: Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2

Overview of HLMT-QL00-PP034 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HLMT-QL00-PP034 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMT-QL00-PP034 by Broadcom Limited

HLMT-QL00-PP034
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR, 13 INCH
Peak Wavelength
590 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
15 deg
Want to compare parts?
  1. HLMT-QL00-PP034
    Broadcom Limited
    Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMT-QL00-PP034

This table gives cross-reference parts and alternative options found for HLMT-QL00-PP034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QL00-PP034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-QL00-PP021 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP021
HLMA-QL00-PP011 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP011
HLMT-QL00-PP021 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMT-QL00-PP021
HLMA-QL00-PP014 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP014
HLMT-QL00-PP012 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMT-QL00-PP012
HLMA-QL00-PP00 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMA-QL00-PP00
HLMT-QL00-PP014 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP014
HLMA-QL00-PP034 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMA-QL00-PP034
HLMT-QL00-PP022 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP022
HLMT-QL00-PP00 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP00
Part Number Description Manufacturer Compare
HLMT-QL00-PP021 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP021
HLMA-QL00-PP032 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP032
HLMT-QL00-PP012 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP012
HLMA-QL00-PP022 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP022
HLMT-QL00-PP014 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMT-QL00-PP014
HLMA-QL00-PP032 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMA-QL00-PP032
HLMA-QL00-PP014 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-QL00-PP034 vs HLMA-QL00-PP014
HLMA-QL00-PP034 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMA-QL00-PP034
HLMT-QL00-PP00 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP00
HLMT-QL00-PP014 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-QL00-PP034 vs HLMT-QL00-PP014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMT-QL00-PP034 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMT-QL00-PP034 by Broadcom Limited

  • Please alert me when HLMT-QL00-PP034 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMT-QL00-PP034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMT-QL00-PP034 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMT-QL00-PP034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMT-QL00-PP034.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMT-QL00-PP034 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: