Part Details for HLMT-QH00-QU011 by Broadcom Limited
Overview of HLMT-QH00-QU011 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMT-QH00-QU011
HLMT-QH00-QU011 CAD Models
HLMT-QH00-QU011 Part Data Attributes
|
HLMT-QH00-QU011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMT-QH00-QU011
Broadcom Limited
Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | REDDISH ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 431.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 615 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMT-QH00-QU011
This table gives cross-reference parts and alternative options found for HLMT-QH00-QU011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QH00-QU011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QH00-QU011 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-QU011 vs HLMA-QH00-QU011 |
HLMA-QH00-QU011 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-QU011 vs HLMA-QH00-QU011 |
HLMT-QH00-QU031 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-QU011 vs HLMT-QH00-QU031 |
HLMA-QH00-QU00 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-QU011 vs HLMA-QH00-QU00 |
HLMA-QH00-QU031 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-QU011 vs HLMA-QH00-QU031 |
HLMA-QH00-QU021 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-QU011 vs HLMA-QH00-QU021 |
HLMT-QH00-QU011 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-QU011 vs HLMT-QH00-QU011 |
HLMT-QH00-QU022 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-QU011 vs HLMT-QH00-QU022 |
HLMT-QH00-QU012 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-QU011 vs HLMT-QH00-QU012 |
HLMA-QH00-QU022 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-QU011 vs HLMA-QH00-QU022 |