Part Details for HLMT-QH00-PS012 by Avago Technologies
Overview of HLMT-QH00-PS012 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HLMT-QH00-PS012
HLMT-QH00-PS012 CAD Models
HLMT-QH00-PS012 Part Data Attributes
|
HLMT-QH00-PS012
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-QH00-PS012
Avago Technologies
T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | REDDISH ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 615 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMT-QH00-PS012
This table gives cross-reference parts and alternative options found for HLMT-QH00-PS012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QH00-PS012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QH00-PS032 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMA-QH00-PS032 |
HLMT-QH00-PS031 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-PS012 vs HLMT-QH00-PS031 |
HLMA-QH00-PS014 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMA-QH00-PS014 |
HLMT-QH00-PS012 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-PS012 vs HLMT-QH00-PS012 |
HLMT-QH00-PS011 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMT-QH00-PS011 |
HLMA-QH00-PS011 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMA-QH00-PS011 |
HLMA-QH00-PS034 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMA-QH00-PS034 |
HLMT-QH00-PS021 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMT-QH00-PS021 |
HLMT-QH00-PS031 | T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QH00-PS012 vs HLMT-QH00-PS031 |
HLMA-QH00-PS00 | Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QH00-PS012 vs HLMA-QH00-PS00 |