HLMT-PL00-SU014
Description: SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMT-PL00-SU014 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMT-PL00-SU014 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMT-PL00-SU014 by Avago Technologies

HLMT-PL00-SU014
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
480.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
TR, 13 INCH
Peak Wavelength
590 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMT-PL00-SU014
    Avago Technologies
    SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMT-PL00-SU014

This table gives cross-reference parts and alternative options found for HLMT-PL00-SU014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PL00-SU014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMT-PL00-SU034 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU034
HLMT-PL00-SU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU00
HLMT-PL00-SU024 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU024
HLMT-PL00-SU022 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU022
HLMA-PL00-SU021 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU021
HLMT-PL00-SU032 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMT-PL00-SU032
HLMA-PL00-SU014 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU014
HLMT-PL00-SU034 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMT-PL00-SU034
HLMT-PL00-SU031 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU031
HLMA-PL00-SU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU00
Part Number Description Manufacturer Compare
HLMA-PL00-SU031 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU031
HLMA-PL00-SU024 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMA-PL00-SU024
HLMT-PL00-SU031 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMT-PL00-SU031
HLMT-PL00-SU034 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU034
HLMT-PL00-SU034 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMT-PL00-SU034
HLMT-PL00-SU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU00
HLMA-PL00-SU00 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PL00-SU014 vs HLMA-PL00-SU00
HLMA-PL00-SU012 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU012
HLMT-PL00-SU031 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMT-PL00-SU031
HLMA-PL00-SU032 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PL00-SU014 vs HLMA-PL00-SU032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMT-PL00-SU014 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMT-PL00-SU014 by Avago Technologies

  • Please alert me when HLMT-PL00-SU014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMT-PL00-SU014 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMT-PL00-SU014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMT-PL00-SU014 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMT-PL00-SU014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMT-PL00-SU014 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: