Part Details for HLMT-PL00-PV034 by Avago Technologies
Overview of HLMT-PL00-PV034 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RL10N0CPL000BJ | Renesas Electronics Corporation | RL78/I1C(512KB) Fast Prototyping Board | |
D25P82C6PL00LF | Amphenol Communications Solutions | D25P82C6PL00LF-DSUB DELTA RA PF 25 PIN | |
D15S24A4PL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness |
Part Details for HLMT-PL00-PV034
HLMT-PL00-PV034 CAD Models
HLMT-PL00-PV034 Part Data Attributes
|
HLMT-PL00-PV034
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-PL00-PV034
Avago Technologies
SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 645.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMT-PL00-PV034
This table gives cross-reference parts and alternative options found for HLMT-PL00-PV034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PL00-PV034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PL00-PV00 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMA-PL00-PV00 |
HLMA-PL00-PV022 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMA-PL00-PV022 |
HLMT-PL00-PV021 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMT-PL00-PV021 |
HLMT-PL00-PV014 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMT-PL00-PV014 |
HLMA-PL00-PV024 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PV034 vs HLMA-PL00-PV024 |
HLMA-PL00-PV021 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMA-PL00-PV021 |
HLMT-PL00-PV024 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PV034 vs HLMT-PL00-PV024 |
HLMA-PL00-PV014 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PV034 vs HLMA-PL00-PV014 |
HLMA-PL00-PV014 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PV034 vs HLMA-PL00-PV014 |
HLMA-PL00-PV022 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PV034 vs HLMA-PL00-PV022 |