Part Details for HLMT-PL00-PS021 by Avago Technologies
Overview of HLMT-PL00-PS021 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS021202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPS021028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
RTK5RL10N0CPL000BJ | Renesas Electronics Corporation | RL78/I1C(512KB) Fast Prototyping Board |
Part Details for HLMT-PL00-PS021
HLMT-PL00-PS021 CAD Models
HLMT-PL00-PS021 Part Data Attributes
|
HLMT-PL00-PS021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-PL00-PS021
Avago Technologies
SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMT-PL00-PS021
This table gives cross-reference parts and alternative options found for HLMT-PL00-PS021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PL00-PS021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PL00-PS024 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PS021 vs HLMA-PL00-PS024 |
HLMT-PL00-PS024 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PS021 vs HLMT-PL00-PS024 |
HLMT-PL00-PS011 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PS021 vs HLMT-PL00-PS011 |
HLMT-PL00-PS034 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PS021 vs HLMT-PL00-PS034 |
HLMT-PL00-PS034 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PS021 vs HLMT-PL00-PS034 |
HLMA-PL00-PS012 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PS021 vs HLMA-PL00-PS012 |
HLMT-PL00-PS022 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PS021 vs HLMT-PL00-PS022 |
HLMA-PL00-PS022 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PL00-PS021 vs HLMA-PL00-PS022 |
HLMA-PL00-PS021 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PS021 vs HLMA-PL00-PS021 |
HLMA-PL00-PS00 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PL00-PS021 vs HLMA-PL00-PS00 |