HLMT-PH00-ST00
Description: SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMT-PH00-ST00 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RTKA81F1475ST000RU Renesas Electronics Corporation Evaluation Board for F1475 RF Amplifier
RTKA81F5288ST000RU Renesas Electronics Corporation Evaluation System for the F5288 8-Channel Dual-Polarization TRX Beamformer IC
RTKA81F5268ST000RU Renesas Electronics Corporation Evaluation System for the F5268 8-Channel Dual-Polarization TRX Beamformer IC

CAD Models for HLMT-PH00-ST00 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMT-PH00-ST00 by Avago Technologies

HLMT-PH00-ST00
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
REDDISH ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
330.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
BULK
Peak Wavelength
615 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMT-PH00-ST00
    Avago Technologies
    SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMT-PH00-ST00

This table gives cross-reference parts and alternative options found for HLMT-PH00-ST00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PH00-ST00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-PH00-ST024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST024
HLMA-PH00-ST012 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMA-PH00-ST012
HLMT-PH00-ST034 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMT-PH00-ST034
HLMA-PH00-ST014 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST014
HLMA-PH00-ST022 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST022
HLMT-PH00-ST012 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMT-PH00-ST012
HLMT-PH00-ST011 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMT-PH00-ST011
HLMA-PH00-ST034 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST034
HLMA-PH00-ST022 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMA-PH00-ST022
HLMT-PH00-ST024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMT-PH00-ST024
Part Number Description Manufacturer Compare
HLMA-PH00-ST024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST024
HLMT-PH00-ST022 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMT-PH00-ST022
HLMA-PH00-ST022 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST022
HLMA-PH00-ST012 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST012
HLMT-PH00-ST014 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMT-PH00-ST014
HLMT-PH00-ST021 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMT-PH00-ST021
HLMA-PH00-ST034 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMA-PH00-ST034
HLMT-PH00-ST011 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-ST00 vs HLMT-PH00-ST011
HLMA-PH00-ST032 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST032
HLMA-PH00-ST021 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-ST00 vs HLMA-PH00-ST021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMT-PH00-ST00 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMT-PH00-ST00 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMT-PH00-ST00 would you like to use for your alert(s)?
  • Please alert me when HLMT-PH00-ST00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMT-PH00-ST00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMT-PH00-ST00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMT-PH00-ST00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMT-PH00-ST00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMT-PH00-ST00 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: