Part Details for HLMT-PH00-SS022 by Avago Technologies
Overview of HLMT-PH00-SS022 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMT-PH00-SS022
HLMT-PH00-SS022 CAD Models
HLMT-PH00-SS022 Part Data Attributes
|
HLMT-PH00-SS022
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-PH00-SS022
Avago Technologies
SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | REDDISH ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 615 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMT-PH00-SS022
This table gives cross-reference parts and alternative options found for HLMT-PH00-SS022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PH00-SS022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMT-PH00-SS021 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMT-PH00-SS021 |
HLMT-PH00-SS031 | SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PH00-SS022 vs HLMT-PH00-SS031 |
HLMA-PH00-SS024 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMA-PH00-SS024 |
HLMT-PH00-SS024 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMT-PH00-SS024 |
HLMA-PH00-SS011 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMA-PH00-SS011 |
HLMT-PH00-SS022 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMT-PH00-SS022 |
HLMA-PH00-SS031 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMA-PH00-SS031 |
HLMA-PH00-SS011 | SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PH00-SS022 vs HLMA-PH00-SS011 |
HLMA-PH00-SS031 | SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PH00-SS022 vs HLMA-PH00-SS031 |
HLMA-PH00-SS014 | Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PH00-SS022 vs HLMA-PH00-SS014 |