HLMT-PH00-NW011
Description: SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMT-PH00-NW011 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for HLMT-PH00-NW011 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMT-PH00-NW011 by Avago Technologies

HLMT-PH00-NW011
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
REDDISH ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1012.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
TR, 7 INCH
Peak Wavelength
615 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMT-PH00-NW011
    Avago Technologies
    SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMT-PH00-NW011

This table gives cross-reference parts and alternative options found for HLMT-PH00-NW011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PH00-NW011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMT-PH00-NW014 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMT-PH00-NW014
HLMT-PH00-NW022 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW022
HLMT-PH00-NW031 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW031
HLMT-PH00-NW034 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW034
HLMA-PH00-NW022 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMA-PH00-NW022
HLMT-PH00-NW021 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMT-PH00-NW021
HLMT-PH00-NW031 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMT-PH00-NW031
HLMA-PH00-NW024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMA-PH00-NW024
HLMT-PH00-NW032 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW032
HLMA-PH00-NW024 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMA-PH00-NW024
Part Number Description Manufacturer Compare
HLMA-PH00-NW032 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMA-PH00-NW032
HLMT-PH00-NW024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMT-PH00-NW024
HLMA-PH00-NW034 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMA-PH00-NW034
HLMT-PH00-NW012 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW012
HLMA-PH00-NW024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMA-PH00-NW024
HLMA-PH00-NW022 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMA-PH00-NW022
HLMA-PH00-NW011 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMA-PH00-NW011
HLMT-PH00-NW022 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMT-PH00-NW022
HLMA-PH00-NW024 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-NW011 vs HLMA-PH00-NW024
HLMT-PH00-NW014 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-NW011 vs HLMT-PH00-NW014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMT-PH00-NW011 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMT-PH00-NW011 by Avago Technologies

  • Please alert me when HLMT-PH00-NW011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMT-PH00-NW011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMT-PH00-NW011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMT-PH00-NW011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMT-PH00-NW011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMT-PH00-NW011 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: