Part Details for HLMT-PG00-PV00 by Avago Technologies
Overview of HLMT-PG00-PV00 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0605JPV-00#Q7 | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching | |
RJF0605JPV-00#Q7 | Renesas Electronics Corporation | Thermal FETs | |
D09P24A6PV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 500 cycles, Female screw UNC 4-40, 1.6mm PCB thickness. |
Part Details for HLMT-PG00-PV00
HLMT-PG00-PV00 CAD Models
HLMT-PG00-PV00 Part Data Attributes
|
HLMT-PG00-PV00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-PG00-PV00
Avago Technologies
SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 645.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 622 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMT-PG00-PV00
This table gives cross-reference parts and alternative options found for HLMT-PG00-PV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PG00-PV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMT-PG00-PV021 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV021 |
HLMT-PG00-PV022 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV022 |
HLMT-PG00-PV012 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV012 |
HLMT-PG00-PV00 | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PG00-PV00 vs HLMT-PG00-PV00 |
HLMT-PG00-PV034 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV034 |
HLMT-PG00-PV011 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV011 |
HLMT-PG00-PV034 | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PG00-PV00 vs HLMT-PG00-PV034 |
HLMT-PG00-PV021 | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PG00-PV00 vs HLMT-PG00-PV021 |
HLMT-PG00-PV011 | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-PG00-PV00 vs HLMT-PG00-PV011 |
HLMT-PG00-PV031 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-PG00-PV00 vs HLMT-PG00-PV031 |