Part Details for HLMP3950-200 by CML Innovative Technologies
Overview of HLMP3950-200 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP3950-200
HLMP3950-200 CAD Models
HLMP3950-200 Part Data Attributes
|
HLMP3950-200
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP3950-200
CML Innovative Technologies
Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP3950-200
This table gives cross-reference parts and alternative options found for HLMP3950-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP3950-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2637-8131 | Single Color LED, Green, 3mm, | Elma Electronic Inc | HLMP3950-200 vs 90-2637-8131 |
CL-140G-CD-T | Single Color LED, Green, 2.3mm | Citizen Electronics Co Ltd | HLMP3950-200 vs CL-140G-CD-T |
CL-140PG-CD-T | SINGLE COLOR LED, PURE GREEN, 2.3 mm | Citizen Finedevice Co Ltd | HLMP3950-200 vs CL-140PG-CD-T |
90-2658-8081 | Single Color LED, Green, T-1 3/4, 5mm, | Elma Electronic Inc | HLMP3950-200 vs 90-2658-8081 |
CMD81101G-900 | Single Color LED, High Efficiency Green, 5mm, | CML Innovative Technologies | HLMP3950-200 vs CMD81101G-900 |
90-2663-3081 | Single Color LED, Green, T-1, 3mm, | Elma Electronic Inc | HLMP3950-200 vs 90-2663-3081 |
EUG24D | Single Color LED, Green, 10mm, | SunLED Group | HLMP3950-200 vs EUG24D |
CL-170PG-CD-T | Single Color LED, Pure Green, 1.4mm, | Citizen Electronics Co Ltd | HLMP3950-200 vs CL-170PG-CD-T |
MPG3373K-J220KA | Single Color LED, Super Bright Green, 3.1mm, 2 PIN | Stanley Electric Co | HLMP3950-200 vs MPG3373K-J220KA |
5SD-9456 | Single Color LED, Super Bright Green, 5mm | Dialight | HLMP3950-200 vs 5SD-9456 |