Part Details for HLMP3850-600 by CML Innovative Technologies
Overview of HLMP3850-600 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP3850-600
HLMP3850-600 CAD Models
HLMP3850-600 Part Data Attributes
|
HLMP3850-600
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP3850-600
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4, 4.825mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP3850-600
This table gives cross-reference parts and alternative options found for HLMP3850-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP3850-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-N300002 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | HLMP3850-600 vs HLMP-N300002 |
90-2692-8373 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | HLMP3850-600 vs 90-2692-8373 |
CMD81101Y-200 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | HLMP3850-600 vs CMD81101Y-200 |
ML1644-Y111 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | HLMP3850-600 vs ML1644-Y111 |
556-1708-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | HLMP3850-600 vs 556-1708-324F |
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | HLMP3850-600 vs ML1644-Y011 |
CL-190Y-CD-T | SINGLE COLOR LED, YELLOW, 1.2 mm | Citizen Finedevice Co Ltd | HLMP3850-600 vs CL-190Y-CD-T |
MV53127 | Single Color LED, Yellow, 5.08mm, | Quality Technologies Corp | HLMP3850-600 vs MV53127 |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | HLMP3850-600 vs 90-2693-8273 |
LTL-5254-022 | Single Color LED, Yellow, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | HLMP3850-600 vs LTL-5254-022 |