HLMP-S100-DI000
Description: Single Color LED, Red, Tinted Diffused, 5.18mm

Overview of HLMP-S100-DI000 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for HLMP-S100-DI000 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-S100-DI000 by Broadcom Limited

HLMP-S100-DI000
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
7.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8 mm
Packing Method
BULK
Peak Wavelength
645 nm
Shape
RECTANGULAR
Size
5.18 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. HLMP-S100-DI000
    Broadcom Limited
    Single Color LED, Red, Tinted Diffused, 5.18mm
    VS

Alternate Parts for HLMP-S100-DI000

This table gives cross-reference parts and alternative options found for HLMP-S100-DI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S100-DI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-S100-NZ002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-NZ002
HLMP-S100-IZ002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-IZ002
HLMP-S100-KZ000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-KZ000
HLMP-S100-VW002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-VW002
HLMP-S100-GS002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-GS002
HLMP-S100-IS000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-IS000
HLMP-S100-D0000 SINGLE COLOR LED Avago Technologies HLMP-S100-DI000 vs HLMP-S100-D0000
HLMP-S100-DR002 SINGLE COLOR LED Avago Technologies HLMP-S100-DI000 vs HLMP-S100-DR002
HLMP-S100-HI000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-HI000
HLMP-S100-OR002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-OR002
Part Number Description Manufacturer Compare
HLMP-S100-SW002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-SW002
HLMP-S100-UW000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-UW000
HLMP-S100-SZ002 SINGLE COLOR LED Avago Technologies HLMP-S100-DI000 vs HLMP-S100-SZ002
HLMP-S100-FZ002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-FZ002
HLMP-S100-QV000 SINGLE COLOR LED Avago Technologies HLMP-S100-DI000 vs HLMP-S100-QV000
HLMP-S100-KZ000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-KZ000
HLMP-S100-VW002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-VW002
HLMP-S100-IZ002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-IZ002
HLMP-S100-KY002 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-KY002
HLMP-S100-MY000 Single Color LED, Red, Tinted Diffused, 5.18mm Broadcom Limited HLMP-S100-DI000 vs HLMP-S100-MY000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-S100-DI000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-S100-DI000 by Broadcom Limited

  • Please alert me when HLMP-S100-DI000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-S100-DI000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-S100-DI000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-S100-DI000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-S100-DI000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-S100-DI000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: