Part Details for HLMP-RL10-FJ000 by Avago Technologies
Overview of HLMP-RL10-FJ000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HLMP-RL10-FJ000
HLMP-RL10-FJ000 CAD Models
HLMP-RL10-FJ000 Part Data Attributes
|
HLMP-RL10-FJ000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-RL10-FJ000
Avago Technologies
SINGLE COLOR LED, AMBER, 4mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 228.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-RL10-FJ000
This table gives cross-reference parts and alternative options found for HLMP-RL10-FJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-RL10-FJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-RL10-FJ0DD | Single Color LED, Amber, Tinted, 4mm | Broadcom Limited | HLMP-RL10-FJ000 vs HLMP-RL10-FJ0DD |
HLMP-SL10-FJ000 | Single Color LED, Amber, Tinted, 4mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-RL10-FJ000 vs HLMP-SL10-FJ000 |
HLMP-SL10-FJ000 | SINGLE COLOR LED, AMBER, 4mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-RL10-FJ000 vs HLMP-SL10-FJ000 |