HLMP-RB11-H00YY
Description: Visible LED,

Overview of HLMP-RB11-H00YY by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLMP-RB11-H00YY by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-RB11-H00YY by Agilent Technologies Inc

HLMP-RB11-H00YY
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Blue
Forward Current-Max
0.03 A
Forward Voltage-Max
4 V
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Overall Height
6.3 mm
Peak Wavelength
470 nm
Reverse Voltage-Max
5 V
Viewing Angle
120 deg
Want to compare parts?
  1. HLMP-RB11-H00YY
    Agilent Technologies Inc
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-RB11-H00YY by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-RB11-H00YY by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-RB11-H00YY would you like to use for your alert(s)?
  • Please alert me when HLMP-RB11-H00YY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-RB11-H00YY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-RB11-H00YY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-RB11-H00YY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-RB11-H00YY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-RB11-H00YY by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: