Part Details for HLMP-RB11-EH000 by Broadcom Limited
Overview of HLMP-RB11-EH000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N0QV01EH-0009CD | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N0QV01EH-0009CD8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
RTK0EH0003S02001BR | Renesas Electronics Corporation | Blood Pressure Monitoring Evaluation Kit for RL78/H1D |
Part Details for HLMP-RB11-EH000
HLMP-RB11-EH000 CAD Models
HLMP-RB11-EH000 Part Data Attributes
|
HLMP-RB11-EH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-RB11-EH000
Broadcom Limited
Single Color LED, Blue, Tinted, 4mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 467 nm | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-RB11-EH000
This table gives cross-reference parts and alternative options found for HLMP-RB11-EH000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-RB11-EH000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-RB11-LP000 | Single Color LED, Blue, Tinted, 4mm | Broadcom Limited | HLMP-RB11-EH000 vs HLMP-RB11-LP000 |
HLMP-RB11-EH000 | SINGLE COLOR LED, BLUE, 4mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-RB11-EH000 vs HLMP-RB11-EH000 |