Part Details for HLMP-Q605-F0011 by Broadcom Limited
Overview of HLMP-Q605-F0011 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EF0011D01001BJ | Renesas Electronics Corporation | Industrial Automation Functional Safety Reference Board - Reference Evaluation Board with RX MCU | |
NDAAFF-0011 | Amphenol Communications Solutions | QSFP28 100G |
Part Details for HLMP-Q605-F0011
HLMP-Q605-F0011 CAD Models
HLMP-Q605-F0011 Part Data Attributes
|
HLMP-Q605-F0011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-Q605-F0011
Broadcom Limited
Single Color LED, Emerald Green, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | EMERALD GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 558 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-Q605-F0011
This table gives cross-reference parts and alternative options found for HLMP-Q605-F0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-Q605-F0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-Q605-F0014 | T-3/4 SINGLE COLOR LED, EMERALD GREEN, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-Q605-F0011 vs HLMP-Q605-F0014 |
HLMP-Q605-F0011 | T-3/4 SINGLE COLOR LED, EMERALD GREEN, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-Q605-F0011 vs HLMP-Q605-F0011 |
HLMP-Q605-F0014 | Single Color LED, Emerald Green, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-Q605-F0011 vs HLMP-Q605-F0014 |