Part Details for HLMP-Q152-OPTION-1S1 by Broadcom Limited
Overview of HLMP-Q152-OPTION-1S1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Part Details for HLMP-Q152-OPTION-1S1
HLMP-Q152-OPTION-1S1 CAD Models
HLMP-Q152-OPTION-1S1 Part Data Attributes
|
HLMP-Q152-OPTION-1S1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-Q152-OPTION-1S1
Broadcom Limited
Single Color LED, Deep Red, Tinted Diffused, 1.78mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 654 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for HLMP-Q152-OPTION-1S1
This table gives cross-reference parts and alternative options found for HLMP-Q152-OPTION-1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-Q152-OPTION-1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-Q152-OPTION-1S1 | Single Color LED, Deep Red, Tinted Diffused, 1.78mm | Hewlett Packard Co | HLMP-Q152-OPTION-1S1 vs HLMP-Q152-OPTION-1S1 |
HLMP-Q152-OPTION-1S1 | SINGLE COLOR LED, DEEP RED, 1.78mm | Avago Technologies | HLMP-Q152-OPTION-1S1 vs HLMP-Q152-OPTION-1S1 |