Part Details for HLMP-Q150-F0011 by Agilent Technologies Inc
Overview of HLMP-Q150-F0011 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EF0011D01001BJ | Renesas Electronics Corporation | Industrial Automation Functional Safety Reference Board - Reference Evaluation Board with RX MCU | |
NDAAFF-0011 | Amphenol Communications Solutions | QSFP28 100G |
Price & Stock for HLMP-Q150-F0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3560 |
|
RFQ | ||
|
Quest Components | 280000 |
|
$0.6300 / $2.1000 | Buy Now | |
|
Quest Components | 2848 |
|
$0.6300 / $2.1000 | Buy Now |
Part Details for HLMP-Q150-F0011
HLMP-Q150-F0011 CAD Models
HLMP-Q150-F0011 Part Data Attributes
|
HLMP-Q150-F0011
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-Q150-F0011
Agilent Technologies Inc
Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |