HLMP-N605#2UL
Description: Single Color LED, Emerald Green, T-1, 3mm

Overview of HLMP-N605#2UL by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLMP-N605#2UL by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-N605#2UL by Broadcom Limited

HLMP-N605#2UL
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
EMERALD GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
3 mm
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. HLMP-N605#2UL
    Broadcom Limited
    Single Color LED, Emerald Green, T-1, 3mm
    VS

Alternate Parts for HLMP-N605#2UL

This table gives cross-reference parts and alternative options found for HLMP-N605#2UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-N605#2UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-N605#2UL T-1 SINGLE COLOR LED, EMERALD GREEN, 3mm Avago Technologies HLMP-N605#2UL vs HLMP-N605#2UL
HLMP-N605#2UL Single Color LED, Emerald Green, T-1, 3mm Hewlett Packard Co HLMP-N605#2UL vs HLMP-N605#2UL
Part Number Description Manufacturer Compare
HLMP-N605#2UL Single Color LED, Emerald Green, T-1, 3mm Hewlett Packard Co HLMP-N605#2UL vs HLMP-N605#2UL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-N605#2UL by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-N605#2UL by Broadcom Limited

  • Please alert me when HLMP-N605#2UL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-N605#2UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-N605#2UL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-N605#2UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-N605#2UL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-N605#2UL by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: