Part Details for HLMP-M250 by Quality Technologies Corp
Overview of HLMP-M250 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 |
Part Details for HLMP-M250
HLMP-M250 CAD Models
HLMP-M250 Part Data Attributes
|
HLMP-M250
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-M250
Quality Technologies Corp
Single Color LED, High Efficiency Red, 4mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL | |
Size | 4 mm |
Alternate Parts for HLMP-M250
This table gives cross-reference parts and alternative options found for HLMP-M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M250 | Single Color LED, High Efficiency Red, Transparent, 4mm | Hewlett Packard Co | HLMP-M250 vs HLMP-M250 |
HLMP-M250 | Single Color LED, High Efficiency Red, Transparent, 4mm, | CML Innovative Technologies | HLMP-M250 vs HLMP-M250 |