HLMP-LD16-MQ000
Description: Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2

Overview of HLMP-LD16-MQ000 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HLMP-LD16-MQ000 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-LD16-MQ000 by Broadcom Limited

HLMP-LD16-MQ000
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
1090.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.3 mm
Packing Method
BULK
Peak Wavelength
639 nm
Reverse Voltage-Max
5 V
Shape
OVAL
Size
3.7 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. HLMP-LD16-MQ000
    Broadcom Limited
    Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-LD16-MQ000

This table gives cross-reference parts and alternative options found for HLMP-LD16-MQ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LD16-MQ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-LD16-MQ000 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-LD16-MQ000
HLMP-LD16-MQT00 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-LD16-MQT00
HLMP-LD16-MQT00 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-LD16-MQT00
HLMP-MD16-MQT00 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-MD16-MQT00
HLMP-MD16-MQT00 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-MD16-MQT00
HLMP-MD16-MQ000 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-MD16-MQ000
Part Number Description Manufacturer Compare
HLMP-MD16-MQT00 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-MD16-MQT00
HLMP-LD16-MQ000 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-LD16-MQ000
HLMP-MD16-MQT00 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-MD16-MQT00
HLMP-LD16-MQT00 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-LD16-MQT00
HLMP-MD16-MQ000 SINGLE COLOR LED, RED, 3.7mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-LD16-MQ000 vs HLMP-MD16-MQ000
HLMP-MD16-MQ000 Single Color LED, Red, Tinted Diffused, 3.7mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-LD16-MQ000 vs HLMP-MD16-MQ000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-LD16-MQ000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-LD16-MQ000 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-LD16-MQ000 would you like to use for your alert(s)?
  • Please alert me when HLMP-LD16-MQ000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-LD16-MQ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-LD16-MQ000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-LD16-MQ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-LD16-MQ000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-LD16-MQ000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: