Part Details for HLMP-KA45-GL400 by Broadcom Limited
Overview of HLMP-KA45-GL400 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-KA45-GL400
HLMP-KA45-GL400 CAD Models
HLMP-KA45-GL400 Part Data Attributes
|
HLMP-KA45-GL400
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-KA45-GL400
Broadcom Limited
Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 2.92 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-KA45-GL400
This table gives cross-reference parts and alternative options found for HLMP-KA45-GL400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-KA45-GL400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-KA45-CF000 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-CF000 |
HLMP-KA45-GL400 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-GL400 |
HLMP-KA45-CF500 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-CF500 |
HLMP-KA45-CF200 | Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm | Broadcom Limited | HLMP-KA45-GL400 vs HLMP-KA45-CF200 |
HLMP-KA45-CF200 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-CF200 |
HLMP-KA45-GL200 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-GL200 |
HLMP-KA45-CF500 | Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm | Broadcom Limited | HLMP-KA45-GL400 vs HLMP-KA45-CF500 |
HLMP-KA45-CF400 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-CF400 |
HLMP-KA45-CF300 | Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm | Broadcom Limited | HLMP-KA45-GL400 vs HLMP-KA45-CF300 |
HLMP-KA45-CF100 | T-1 SINGLE COLOR LED, BLUE, 2.92mm | Avago Technologies | HLMP-KA45-GL400 vs HLMP-KA45-CF100 |