Part Details for HLMP-J100-OPTION-102 by Avago Technologies
Overview of HLMP-J100-OPTION-102 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-J100-OPTION-102
HLMP-J100-OPTION-102 CAD Models
HLMP-J100-OPTION-102 Part Data Attributes
|
HLMP-J100-OPTION-102
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-J100-OPTION-102
Avago Technologies
T-1 SINGLE COLOR LED ARRAY, DEEP RED, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 175 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 4.44 mm | |
Packing Method | TR | |
Peak Wavelength | 654 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for HLMP-J100-OPTION-102
This table gives cross-reference parts and alternative options found for HLMP-J100-OPTION-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-J100-OPTION-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-J100-OPTION-102 | Single Color LED Array, Deep Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-J100-OPTION-102 vs HLMP-J100-OPTION-102 |