Part Details for HLMP-EL15-QS000 by Agilent Technologies Inc
Overview of HLMP-EL15-QS000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EL15-QS000
HLMP-EL15-QS000 CAD Models
HLMP-EL15-QS000 Part Data Attributes
|
HLMP-EL15-QS000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-EL15-QS000
Agilent Technologies Inc
Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1825.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-EL15-QS000
This table gives cross-reference parts and alternative options found for HLMP-EL15-QS000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL15-QS000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EL15-QS000 | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL15-QS000 vs HLMP-EL15-QS000 |
HLMP-EL15-QT000 | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL15-QS000 vs HLMP-EL15-QT000 |
HLMP-EL15-QT000 | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-EL15-QS000 vs HLMP-EL15-QT000 |
HLMP-EL15-QS000 | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL15-QS000 vs HLMP-EL15-QS000 |
HLMP-EL15-QT000 | Single Color LED, Amber, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-EL15-QS000 vs HLMP-EL15-QT000 |
HLMP-EL15-QS000 | Single Color LED, Amber, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-EL15-QS000 vs HLMP-EL15-QS000 |
HLMP-EL15-QT000 | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL15-QS000 vs HLMP-EL15-QT000 |