Part Details for HLMP-ED16-TW0DD by Hewlett Packard Co
Overview of HLMP-ED16-TW0DD by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-ED16-TW0DD
HLMP-ED16-TW0DD CAD Models
HLMP-ED16-TW0DD Part Data Attributes
|
HLMP-ED16-TW0DD
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-ED16-TW0DD
Hewlett Packard Co
Single Color LED, Red, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-ED16-TW0DD
This table gives cross-reference parts and alternative options found for HLMP-ED16-TW0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-ED16-TW0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-ED16-TW0DD | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-ED16-TW0DD vs HLMP-ED16-TW0DD |
HLMP-ED16-TW0DD | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-ED16-TW0DD vs HLMP-ED16-TW0DD |