HLMP-DB25-FH0DD
Description: Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2

Overview of HLMP-DB25-FH0DD by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSNL4259MF-005 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft
CS-DSNL4259MF-010 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft

CAD Models for HLMP-DB25-FH0DD by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-DB25-FH0DD by Broadcom Limited

HLMP-DB25-FH0DD
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
175.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
464 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
25 deg
Want to compare parts?
  1. HLMP-DB25-FH0DD
    Broadcom Limited
    Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-DB25-FH0DD

This table gives cross-reference parts and alternative options found for HLMP-DB25-FH0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DB25-FH0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-DB25-FH2DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH2DD
HLMP-DB25-BJ302 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-BJ302
HLMP-DB25-FH200 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH200
HLMP-DB25-BJ4DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-BJ4DD
HLMP-DB25-FH200 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-FH200
HLMP-DB25-BJ302 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-BJ302
HLMP-DB25-FH002 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH002
HLMP-DB25-FH502 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH502
HLMP-DB25-BJ000 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-BJ000
HLMP-DB25-FH000 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH000
Part Number Description Manufacturer Compare
HLMP-DB25-BJ000 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-BJ000
HLMP-DB25-FH402 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH402
HLMP-DB25-FH100 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH100
HLMP-DB25-BJ2DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-BJ2DD
HLMP-DB25-FH3DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH3DD
HLMP-DB25-FH200 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH200
HLMP-DB25-FH000 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-FH0DD vs HLMP-DB25-FH000
HLMP-DB25-BJ4DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-BJ4DD
HLMP-DB25-FH202 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-FH202
HLMP-DB25-BJ402 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-FH0DD vs HLMP-DB25-BJ402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-DB25-FH0DD by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-DB25-FH0DD by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-DB25-FH0DD would you like to use for your alert(s)?
  • Please alert me when HLMP-DB25-FH0DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-DB25-FH0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-DB25-FH0DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-DB25-FH0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-DB25-FH0DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-DB25-FH0DD by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: